CAD | USD

16-VFQFN
TSV634IQ4T
Digi-Key Product Number
497-12823-2-ND
497-12823-1-ND
497-12823-6-ND
ManufacturerSTMicroelectronics
Manufacturer Product NumberTSV634IQ4T
DescriptionIC OPAMP GP 4 CIRCUIT 16QFN
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionGeneral Purpose Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)
Product Attributes
TypeDescriptionSelect
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Output Type
Rail-to-Rail
Slew Rate
0.34V/µs
Current - Supply
60µA
Voltage - Supply, Single/Dual (±)
1.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Number of Circuits
4
Gain Bandwidth Product
880kHz
Current - Input Bias
1pA
Voltage - Input Offset
3mV
Current - Output / Channel
74mA
Base Product NumberTSV634
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,056 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.35000$2.35
10$2.09600$20.96
25$1.98880$49.72
100$1.52720$152.72
250$1.34964$337.41
500$1.27862$639.31
1,000$0.99448$994.48
Additional Resources
AttributeDescription
Other Names497-12823-2
Standard Package3,000