TSC214ICT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,950
Unit Price: $0.61000
Datasheet
SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC214ICT

DigiKey Part Number
497-TSC214ICTTR-ND - Tape & Reel (TR)
497-TSC214ICT-ND - Cut Tape (CT)
497-TSC214ICTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC214ICT
Description
IC CURR SENSE 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TSC214ICT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.32V/µs
Gain Bandwidth Product
40 kHz
Current - Input Bias
28 µA
Voltage - Input Offset
60 µV
Current - Supply
65µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.17000$2.17
10$1.58100$15.81
25$1.43320$35.83
100$1.27090$127.09
250$1.19344$298.36
500$1.14674$573.37
1,000$1.10832$1,108.32
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.06085$3,182.55
6,000$1.03762$6,225.72
9,000$1.02599$9,233.91
15,000$1.01310$15,196.50
Manufacturers Standard Package