cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STR79-RVDKCPP/9

Digi-Key Part Number
STR79-RVDKCPP/9-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
STR79-RVDKCPP/9
Supplier
Description
KIT DEV UPGRADE RVDK STR7/9 C++
Detailed Description
Integrated Development Environment (IDE)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Box
Part Status
Obsolete
Type
Integrated Development Environment (IDE)
Applications
-
Edition
Full
License Length
-
License - User Details
-
Operating System
-
For Use With/Related Products
-
Media Delivery Type
-
Platform
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8471.41.0150
Additional Resources
AttributeDescription
Standard Package1