
STM32WLE4CCU6TR | |
|---|---|
DigiKey Part Number | 497-STM32WLE4CCU6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32WLE4CCU6TR |
Description | STM32WL-WM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz SIGFOX™, Wireless M-Bus 150MHz ~ 960MHz 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | BPSK, FSK, GFSK, GMSK, MSK | |
Frequency | ||
Data Rate (Max) | 300kbps | |
Power - Output | 22dBm | |
Sensitivity | -148dBm | |
Memory Size | 256kB Flash, 64kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 29 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 4.47mA ~ 10.22mA | |
Current - Transmitting | 21mA ~ 120mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-UFQFN Exposed Pad | |
Supplier Device Package | 48-UFQFPN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.52016 | $18,800.40 |

