129 UFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WB55VEQ7

DigiKey Part Number
497-STM32WB55VEQ7-ND
Manufacturer
Manufacturer Product Number
STM32WB55VEQ7
Description
IC RF TXRX+MCU 802.15.4 129UFBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® 2.405GHz ~ 2.48GHz 129-UFBGA
Datasheet
 Datasheet
EDA/CAD Models
STM32WB55VEQ7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
6dBm
Sensitivity
-100dBm
Memory Size
512kB Flash, 256kB SRAM
Serial Interfaces
ADC, I2C, SPI, UART, USART, USB
GPIO
72
Voltage - Supply
1.71V ~ 3.6V
Current - Receiving
4.5mA ~ 7.9mA
Current - Transmitting
5.2mA ~ 12.7mA
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
129-UFBGA
Supplier Device Package
129-UFBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,478
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$11.30000$11.30
10$8.76400$87.64
25$8.13000$203.25
100$7.43300$743.30
250$7.19572$1,798.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.