216-TFBGA

STM32F756NGH6

Digi-Key Part Number
497-16250-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
STM32F756NGH6
Supplier
Description
IC MCU 32BIT 1MB FLASH 216TFBGA
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
ARM® Cortex®-M7 series Microcontroller IC 32-Bit 216MHz 1MB (1M x 8) FLASH 216-TFBGA (13x13)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
216MHz
Connectivity
CANbus, Ethernet, HDMI-CEC, I²C, IrDA, LINbus, MMC/SD, SAI, SPDIFRX, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
168
Program Memory Size
1MB (1M x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
320K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 24x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
216-TFBGA
Supplier Device Package
216-TFBGA (13x13)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.31.0001
Tray
QtyUnit PriceExt Price
1$28.40000$28.40
10$26.09700$260.97
25$25.01600$625.40
160$22.53694$3,605.91
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
497-16250
-497-16250
Standard Package160