UFBGA176+25

STM32F427IIH6TR

Digi-Key Part Number
497-18787-2-ND - Tape & Reel (TR)
497-18787-1-ND - Cut Tape (CT)
497-18787-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
STM32F427IIH6TR
Supplier
Description
IC MCU 32BIT 2MB FLASH 176UFBGA
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
ARM® Cortex®-M4 series Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 176+25UFBGA (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
180MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O
140
Program Memory Size
2MB (2M x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 24x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
201-UFBGA
Supplier Device Package
176+25UFBGA (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$28.59000$28.59
10$26.27400$262.74
25$25.18480$629.62
100$22.68890$2,268.89
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$22.68891$34,033.36