STM3274G-SK^IAR

STM3274G-SK/IAR

Digi-Key Part Number
497-15989-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
STM3274G-SK/IAR
Supplier
Description
IAR KICKSTART STM32F746/32F756
Detailed Description
STM32F746, STM32F756 IAR KickStart series ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Box
Part Status
Active
Board Type
Evaluation Platform
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M7
Operating System
-
Platform
IAR KickStart
Utilized IC / Part
STM32F746, STM32F756
Mounting Type
Fixed
Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8471.50.0150
Box
QtyUnit PriceExt Price
1$469.56000$469.56
Additional Resources
AttributeDescription
Other Names
-497-15989
497-15989
Standard Package1