


STM3242I-SK/IAR | ||
---|---|---|
Digi-Key Part Number | 497-14104-ND | |
Manufacturer | ||
Manufacturer Product Number | STM3242I-SK/IAR | |
Description | IAR KICKSTART STM32F429 EVAL BRD | |
Detailed Description | STM32F429 IAR KickStart STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | STMicroelectronics | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Board Type | Evaluation Platform | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Operating System | - | |
Platform | ||
Utilized IC / Part | STM32F429 | |
Mounting Type | Fixed | |
Contents | Board(s) |
Resource Type | Link |
---|---|
Datasheets | STM32F4 Series |
Video File | Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key |
HTML Datasheet | STM32F4 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | 3A992A |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Other Names | 497-14104 |
Standard Package | 1 |