STM32-JAVA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32-JAVA

Digi-Key Part Number
497-13544-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
STM32-JAVA
Supplier
Description
KIT EVAL FOR STM32 JAVA
Detailed Description
Integrated Development Environment (IDE) STM32
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Bulk
Part Status
Obsolete
Type
Integrated Development Environment (IDE)
Applications
-
Edition
-
License Length
-
License - User Details
-
Operating System
-
For Use With/Related Products
STM32
Media Delivery Type
-
Platform
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names
STM32JAVA
-497-13544
497-13544
Standard Package1