6-DFN

STLQ020PUR

Digi-Key Part Number
497-17711-2-ND - Tape & Reel (TR)
497-17711-1-ND - Cut Tape (CT)
497-17711-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
STLQ020PUR
Supplier
Description
IC REG LINEAR POS ADJ 200MA 6DFN
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-DFN (2x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Adjustable
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
4.5V
Voltage Dropout (Max)
0.2V @ 200mA
Current - Output
200mA
Current - Quiescent (Iq)
1 µA
Current - Supply (Max)
150 µA
PSRR
60dB ~ 40dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.94000$0.94
10$0.80600$8.06
25$0.75160$18.79
100$0.60110$60.11
250$0.55820$139.55
500$0.47232$236.16
1,000$0.36497$364.97
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.35444$1,063.32