
STL210N4LF7AG | |
|---|---|
DigiKey Part Number | 497-STL210N4LF7AGTR-ND - Tape & Reel (TR) 497-STL210N4LF7AGCT-ND - Cut Tape (CT) 497-STL210N4LF7AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL210N4LF7AG |
Description | MOSFET N-CH 40V 120A POWERFLAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 150W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL210N4LF7AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4210 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.72000 | $4.72 |
| 10 | $3.07500 | $30.75 |
| 100 | $2.13150 | $213.15 |
| 500 | $1.80404 | $902.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.47388 | $4,421.64 |

