
STIEC45-27AS | |
|---|---|
DigiKey Part Number | 497-10631-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STIEC45-27AS |
Description | TVS DIODE 27VWM 47VC SMC |
Customer Reference | |
Detailed Description | 47V Clamp 500A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 27V | |
Voltage - Breakdown (Min) | 30V | |
Voltage - Clamping (Max) @ Ipp | 47V | |
Current - Peak Pulse (10/1000µs) | 500A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |

