STEVAL-ISA159V1

STEVAL-ISA159V1

Digi-Key Part Number
497-15086-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
STEVAL-ISA159V1
Supplier
Description
BOARD EVAL STEPDOWN REG L6984
Detailed Description
L6984 series DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Non-Isolated
Voltage - Output
3.3V
Current - Output
400mA
Voltage - Input
4.5V ~ 36V
Regulator Topology
Buck
Frequency - Switching
-
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
L6984
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Bulk
QtyUnit PriceExt Price
1$43.25000$43.25
Additional Resources
AttributeDescription
Other Names
497-15086
-497-15086
Standard Package1