
STCS1DEMO1 | |
|---|---|
DigiKey Part Number | 497-5960-ND |
Manufacturer | |
Manufacturer Product Number | STCS1DEMO1 |
Description | EVAL BOARD FOR STCS1 |
Customer Reference | |
Detailed Description | STCS1 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 1.5A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 4V | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 40V | |
Contents | Board(s) | |
Utilized IC / Part | STCS1 | |
Note | - | |
Base Product Number |



