
STA333MLJ13TR | |
|---|---|
DigiKey Part Number | STA333MLJ13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA333MLJ13TR |
Description | IC FULLY INTEG PROC POWERSSO-36 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 2 Channel PowerSSO-36 EPD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Fully Integrated Processor | |
Applications | Pre-Amplifier | |
Number of Channels | 2 | |
Interface | I2S | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | Direct Digital Amplification | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 EPD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.68368 | $1,683.68 |
| 2,000 | $1.63937 | $3,278.74 |
| 3,000 | $1.61717 | $4,851.51 |
| 5,000 | $1.59258 | $7,962.90 |
| 7,000 | $1.57821 | $11,047.47 |

