cms-photo-not-available

ST2149BQTR

Digi-Key Part Number
497-13214-2-ND - Tape & Reel (TR)
497-13214-1-ND - Cut Tape (CT)
497-13214-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
ST2149BQTR
Supplier
Description
IC TRNSLTR BIDIRECTIONAL 12QFN
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 144Mbps 12-QFN (1.7x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
144Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-QFN (1.7x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
-497-13214-2
497-13214-6
497-13214-2
497-13214-1
-497-13214-1
Standard Package3,000
Substitutes (16)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADG3304SRUZ-EP-RL7Analog Devices Inc.545505-ADG3304SRUZ-EP-RL7CT-ND$11.82000Similar
TXS0206-29YFPRBTexas Instruments461296-30275-1-ND$2.58000Similar
TXS0206YFPRTexas Instruments75,788296-24274-1-ND$2.49000Similar
NLSX5014DR2Gonsemi2,103NLSX5014DR2GOSCT-ND$2.37000Similar
TWL1200YFFRTexas Instruments624,135296-25457-1-ND$2.55257Similar