
SRK2000DTR | ||
---|---|---|
Digi-Key Part Number | 497-10737-2-ND - Tape & Reel (TR) 497-10737-1-ND - Cut Tape (CT) 497-10737-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRK2000DTR | |
Description | IC SMART DVR SYNC RECT 8-SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Power Supply Controller General Purpose 8-SOIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | STMicroelectronics | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | General Purpose | |
Voltage - Input | - | |
Voltage - Supply | 4.5V ~ 32V | |
Current - Supply | 35 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Other Related Documents | SRK2000 View All Specifications |
Reference Design Library | EVL150W-ADP-SR: 150W, 12V @ 12.5A, 90 ~ 264V in |
PCN Packaging | Box Label Chg 28/Jul/2016 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.37000 | $5.37 |
10 | $4.82500 | $48.25 |
25 | $4.56200 | $114.05 |
100 | $3.95400 | $395.40 |
250 | $3.75120 | $937.80 |
500 | $3.36594 | $1,682.97 |
1,000 | $2.83872 | $2,838.72 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $2.69680 | $6,742.00 |
5,000 | $2.59541 | $12,977.05 |
Attribute | Description |
---|---|
Other Names | -497-10737-1 -497-10737-2 497-10737-1 497-10737-2 497-10737-6 |
Standard Package | 2,500 |