
SRC0GS22D | ||
---|---|---|
Digi-Key Part Number | 497-14632-2-ND - Tape & Reel (TR) 497-14632-1-ND - Cut Tape (CT) 497-14632-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRC0GS22D | |
Description | IC CTLR SMART PB ON/OFF 12TDFN | |
Detailed Description | Power Supply Controller Power Supply Monitor 12-TDFN (2x3) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | STMicroelectronics | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Applications | Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply | 6 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN | |
Supplier Device Package | 12-TDFN (2x3) | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.71000 | $4.71 |
10 | $4.23400 | $42.34 |
25 | $3.99440 | $99.86 |
100 | $3.40290 | $340.29 |
250 | $3.19528 | $798.82 |
500 | $2.79586 | $1,397.93 |
1,000 | $2.63762 | $2,637.62 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $2.63762 | $7,912.86 |
Attribute | Description |
---|---|
Other Names | 497-14632-2 |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
LTC4151IMS#TRPBF | Analog Devices Inc. | 142 | LTC4151IMS#TRPBFCT-ND | $14.86000 | Similar |
UCC24636DBVR | Texas Instruments | 1,470 | 296-50183-1-ND | $2.12000 | Similar |
NCP43080DMNTWG | onsemi | 1 | NCP43080DMNTWGOSCT-ND | $3.94000 | Similar |
MAX8734AEEI+T | Analog Devices Inc./Maxim Integrated | 2,500 | MAX8734AEEI+T-ND | $9.70349 | Similar |
MP6907GJ-Z | Monolithic Power Systems Inc. | 2,406 | 1589-1717-1-ND | $2.95000 | Similar |