cms-photo-not-available

SPV1001N30

Digi-Key Part Number
497-11456-2-ND - Tape & Reel (TR)
497-11456-1-ND - Cut Tape (CT)
497-11456-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
SPV1001N30
Supplier
Description
DIODE GEN PURP 30V 12.5A 8PQFN
Detailed Description
Diode Standard 30 V 12.5A Surface Mount 8-PQFN (5x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
12.5A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Speed
-
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
8-PQFN (5x6)
Operating Temperature - Junction
-45°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
-497-11456-6
497-11456-2
-497-11456-1
497-11456-1
-497-11456-2
497-11456-6
Standard Package3,000