DO-214AC SMA

SMA6J6.5A-TR

Digi-Key Part Number
497-5944-2-ND - Tape & Reel (TR)
497-5944-1-ND - Cut Tape (CT)
497-5944-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
SMA6J6.5A-TR
Supplier
Description
TVS DIODE 6.5VWM 14.5VC SMA
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
14.5V Clamp 276A (8/20µs) Ipp Tvs Diode Surface Mount SMA (DO-214AC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.2V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
276A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
SMA (DO-214AC)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.27678$1,383.90
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.78000$0.78
10$0.66200$6.62
100$0.49450$49.45
500$0.38852$194.26
1,000$0.30022$300.22
2,000$0.28096$561.92
Digi-Reel®
QtyUnit PriceExt Price
1$0.76000$0.76
10$0.65200$6.52
100$0.48720$48.72
500$0.38274$191.37
1,000$0.29575$295.75
2,000$0.27678$553.56
Additional Resources
AttributeDescription
Other Names
-497-5944-1
-497-5944-2
497-5944-6
497-5944-2
497-5944-1
SMA6J65ATR
Standard Package5,000
Substitutes (14)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMAJ8.0A-13-FDiodes Incorporated4,000SMAJ8.0A-13-FDICT-ND$0.57000Similar
SMAJ8.5A-13-FDiodes Incorporated10,002SMAJ8.5A-FDICT-ND$0.58000Similar
SMAJ8.5A-TPMicro Commercial Co8,590SMAJ8.5A-TPMSCT-ND$0.59000Similar
P4SMA10ALittelfuse Inc.4,860P4SMA10ACT-ND$0.56000Similar
TPSMA6L8.0ALittelfuse Inc.683F6181CT-ND$0.64000Similar