S2-LPTXQTR is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 125,845
Unit Price: $4.88000
Datasheet
QFN-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2-LPTXQTR

DigiKey Part Number
497-S2-LPTXQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S2-LPTXQTR
Description
IC RF TXRX+MCU 802.15.4 24QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, General ISM < 1GHz SIGFOX™, Wireless M-Bus 413MHz ~ 479MHz, 826MHz ~ 958MHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
S2-LPTXQTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, General ISM < 1GHz
Protocol
Modulation
2FSK, 4FSK, 2GFSK, 4GFSK, ASK, OOK
Frequency
Data Rate (Max)
500kbps
Power - Output
16dBm
Sensitivity
-
Memory Size
-
Serial Interfaces
SPI, UART
GPIO
4
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
-
Current - Transmitting
11.5mA ~ 32mA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes