
Q3067543 | ||
---|---|---|
Digi-Key Part Number | 497-8010-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | Q3067543 | |
Description | KIT DIODES 18VALUES 5 EACH | |
Detailed Description | Rectifier Diode Kit 90 Pieces (18 Values - 5 Each) Surface Mount | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | STMicroelectronics | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Kit Type | Rectifier Diode | |
Quantity | 90 Pieces (18 Values - 5 Each) | |
Mounting Type | Surface Mount | |
Packages Included | SOD-123, SOD-523, SOT323-3, SOT-666 | |
Base Product Number | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Attribute | Description |
---|---|
Other Names | 497-8010-KIT |
Standard Package | 1 |
Part No. | Description | Quantity |
---|---|---|
BAT41KFILM | DIODE SCHOTTKY 100V 200MA SOD523 | 5 |
BAT30KFILM | DIODE SCHOTTKY 30V 300MA SOD523 | 5 |
BAT46ZFILM | DIODE SCHOTTKY 100V 150MA SOD123 | 5 |
BAT41ZFILM | DIODE SCHOTTKY 100V 200MA SOD123 | 5 |
BAT54KFILM | DIODE SCHOTTKY 40V 300MA SOD523 | 5 |