14-TSSOP

M74HC126TTR

Digi-Key Part Number
497-7345-2-ND - Tape & Reel (TR)
497-7345-1-ND - Cut Tape (CT)
497-7345-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
M74HC126TTR
Supplier
Description
IC BUFFER NON-INVERT 6V 14TSSOP
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
497-7345-6
M74HC126TTR-ND
497-7345-1
497-7345-2
Standard Package2,500
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74HC126DBRTexas Instruments31,000296-8220-1-ND$0.23375Similar
MC74HC126ADTR2Gonsemi3,302MC74HC126ADTR2GOSCT-ND$0.62000Similar
SN74HC126PWTTexas Instruments3,349296-16822-1-ND$0.64536Similar
SN74AHCT125QPWRQ1Texas Instruments905296-16700-1-ND$0.97000Similar
SN74HC126PWRTexas Instruments2,679296-SN74HC126PWRCT-ND$0.77000Similar