M48Z58Y-70MH1F

M48Z35AV-10MH6F

Digi-Key Part Number
497-4727-2-ND - Tape & Reel (TR)
497-4727-1-ND - Cut Tape (CT)
Manufacturer
STMicroelectronics
Manufacturer Product Number
M48Z35AV-10MH6F
Supplier
Description
IC NVSRAM 256KBIT PARALLEL 28SOH
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 256Kb (32K x 8) Parallel 100 ns 28-SOH
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
NVSRAM
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
256Kb (32K x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
100ns
Access Time
100 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets
Supplier Device Package
28-SOH
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0041
Additional Resources
AttributeDescription
Other Names
497-4727-2
M48Z35AV10MH6F
497-4727-1
Standard Package936