TO-220-3 Type A

LF50CV-DG

Digi-Key Part Number
497-15530-5-ND
Manufacturer
STMicroelectronics
Manufacturer Product Number
LF50CV-DG
Supplier
Description
IC REG LINEAR 5V 500MA TO220
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tube
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
500mA
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
12 mA
PSRR
76dB ~ 60dB (120Hz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
497-15530-5
-497-15530-5
Standard Package50