8-HSOP

LED5000PHR

Digi-Key Part Number
497-13609-2-ND - Tape & Reel (TR)
497-13609-1-ND - Cut Tape (CT)
497-13609-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
LED5000PHR
Supplier
Description
IC LED DRIVER RGLTR DIM 3A 8HSOP
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 3A 8-HSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
5.5V
Voltage - Supply (Max)
48V
Voltage - Output
-
Current - Output / Channel
3A
Frequency
850kHz
Dimming
PWM
Applications
Lighting, Signage
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.05000$4.05
10$3.64400$36.44
25$3.43760$85.94
100$2.92890$292.89
250$2.75020$687.55
500$2.40640$1,203.20
1,000$2.27018$2,270.18
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.27019$5,675.47
Additional Resources
AttributeDescription
Other Names
497-13609-6
497-13609-2
497-13609-1
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NCP3065DR2Gonsemi2,796NCP3065DR2GOSCT-ND$2.28000Similar