

LDLN025M25R | ||
---|---|---|
Digi-Key Part Number | 497-17805-2-ND - Tape & Reel (TR) 497-17805-1-ND - Cut Tape (CT) 497-17805-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LDLN025M25R | |
Description | IC REG LINEAR 2.5V 250MA SOT23-5 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LDLN025M25R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 80dB ~ 60dB (100Hz ~ 100KHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
PCN Assembly/Origin | New Lead-Frame 01/Sep/2020 |
HTML Datasheet | |
EDA Models | LDLN025M25R Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |
10 | $0.78700 | $7.87 |
25 | $0.73480 | $18.37 |
100 | $0.58790 | $58.79 |
250 | $0.54596 | $136.49 |
500 | $0.46194 | $230.97 |
1,000 | $0.35696 | $356.96 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32547 | $976.41 |
6,000 | $0.30447 | $1,826.82 |
15,000 | $0.28347 | $4,252.05 |
30,000 | $0.26878 | $8,063.40 |
Attribute | Description |
---|---|
Other Names | 497-17805-6 LDLN025M25R-ND 497-17805-1 497-17805-2 |
Standard Package | 3,000 |