CAD | USD

6-Micro DFN

LD39130SPUR

Digi-Key Part Number
497-15501-2-ND - Tape & Reel (TR)
497-15501-1-ND - Cut Tape (CT)
497-15501-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
LD39130SPUR
Supplier
Description
IC REG LINEAR POS ADJ 300MA 6DFN
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Linear Voltage Regulator IC 1 Output 300mA 6-DFN (1.2x1.3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Adjustable
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
5.2V
Voltage Dropout (Max)
0.3V @ 300mA (Typ)
Current - Output
300mA
PSRR
70dB ~ 65dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-DFN (1.2x1.3)
Number of Regulators
1
Current - Quiescent (Iq)
45µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

11,336 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names497-15501-1
Standard Package1