14-SOIC

L6393DTR

Digi-Key Part Number
497-8323-2-ND - Tape & Reel (TR)
497-8323-1-ND - Cut Tape (CT)
497-8323-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
L6393DTR
Supplier
Description
IC GATE DRVR HALF-BRIDGE 14SO
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 14-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
IGBT, N-Channel MOSFET
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
1.1V, 1.9V
Current - Peak Output (Source, Sink)
290mA, 430mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
75ns, 35ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.68000$2.68
10$2.41000$24.10
25$2.27280$56.82
100$1.93630$193.63
250$1.81816$454.54
500$1.59088$795.44
1,000$1.50082$1,500.82
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.50083$3,752.08
Additional Resources
AttributeDescription
Other Names
-497-8323-2
-497-8323-1
-497-8323-6
497-8323-6
497-8323-2
497-8323-1
Standard Package2,500