16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4050M013TR

Digi-Key Part Number
497-1128-2-ND - Tape & Reel (TR)
497-1128-1-ND - Cut Tape (CT)
497-1128-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
HCF4050M013TR
Supplier
Description
IC BUFFER NON-INVERT 20V 16SO
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
12mA, 48mA
Voltage - Supply
3V ~ 20V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
497-1128-2-NDR
497-1128-6
497-1128-6-NDR
497-1128-1
497-1128-1-NDR
497-1128-2
Standard Package2,500
Substitutes (10)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CD4050BDTexas Instruments5,028296-32894-5-ND$0.97000Similar
NLV14050BDR2Gonsemi26,741NLV14050BDR2G-ND$0.31885Similar
MC14050BDGonsemi2,439MC14050BDGOS-ND$1.08000Similar
CD4050BDTTexas Instruments761296-CD4050BDTCT-ND$1.48000Similar
CD4050BDWRTexas Instruments1,735296-14270-1-ND$0.98000Similar