EVLSRK2000-L-40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVLSRK2000-L-40

Digi-Key Part Number
497-11031-ND
Manufacturer
Manufacturer Product Number
EVLSRK2000-L-40
Description
BOARD DAUGHTER 40V STL140N4LLF5
Detailed Description
SRK2000-L-40 - AC/DC, Secondary Side Outputs Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Bulk
Product Status
Obsolete
Main Purpose
AC/DC, Secondary Side
Outputs and Type
-
Voltage - Output
-
Current - Output
-
Voltage - Input
-
Regulator Topology
Resonant
Frequency - Switching
-
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
SRK2000-L-40
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$45.63000$45.63
Additional Resources
AttributeDescription
Other Names
497-11031
-1138-EVLSRK2000-L-40
EVLSRK2000L40
Standard Package1