CAD | USD

ST0201
ESDA7P120-1U1M
Digi-Key Part Number
497-17159-2-ND - Tape & Reel (TR)
497-17159-1-ND - Cut Tape (CT)
497-17159-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
ESDA7P120-1U1M
Supplier
Description
TVS DIODE 5.5V 11.5V 1610
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Clamp Ipp Tvs Diode
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
11.5V
Current - Peak Pulse (10/1000µs)
120A (8/20µs)
Power - Peak Pulse
1400W (1.4kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0603 (1610 Metric)
Supplier Device Package
1610
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

53,461 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.51000$0.51
10$0.37900$3.79
100$0.26440$26.44
500$0.16746$83.73
1,000$0.13661$136.61
2,000$0.13221$264.42
Import Tariff may apply to this part if shipping to the United States