CAD | USD

cms-photo-not-available
ESDA5-1F4
Digi-Key Product Number
497-18703-2-ND
497-18703-1-ND
497-18703-6-ND
ManufacturerSTMicroelectronics
Manufacturer Product NumberESDA5-1F4
DescriptionTVS DIODE 5.5V 9V 0201
Manufacturer Standard Lead Time15 Weeks
Detailed Description9V Clamp 11A Ipp Tvs Diode Surface Mount 0201
Product Attributes
TypeDescriptionSelect
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
9V
Current - Peak Pulse (10/1000µs)
11A
Power - Peak Pulse
110W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
110pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Unidirectional Channels
1
Base Product NumberESDA5
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

786 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.30000$0.30
10$0.27400$2.74
25$0.26120$6.53
100$0.11480$11.48
250$0.11024$27.56
500$0.09020$45.10
1,000$0.06264$62.64
2,500$0.05470$136.75
5,000$0.04907$245.35
Additional Resources
AttributeDescription
Other Names
497-18703-2
ESDA5-1F4-ND
Standard Package15,000