SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DALC208SC6

Digi-Key Part Number
497-2525-2-ND - Tape & Reel (TR)
497-2525-1-ND - Cut Tape (CT)
497-2525-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
DALC208SC6
Supplier
Description
TVS DIODE 5VWM SOT23-6
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
- Clamp - Ipp Tvs Diode Surface Mount SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.64000$0.64
10$0.51300$5.13
100$0.34940$34.94
500$0.26202$131.01
1,000$0.19651$196.51
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.18013$540.39
6,000$0.17368$1,042.08
Additional Resources
AttributeDescription
Other Names
497-2525-1
497-2525-2
497-2525-1-NDR
497-2525-2-NDR
497-2525-6
Standard Package3,000