CAD | USD

SOT23-5
CS30BL
Digi-Key Part Number
497-14609-2-ND - Tape & Reel (TR)
497-14609-1-ND - Cut Tape (CT)
497-14609-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
CS30BL
Supplier
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Current Sense Amplifier Circuit - SOT-23-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Current Sense
Output Type
-
Slew Rate
0.9V/µs
Current - Supply
165µA
Voltage - Supply, Single/Dual (±)
4V ~ 24V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Number of Circuits
1
-3db Bandwidth
670 kHz
Current - Input Bias
5.5 µA
Voltage - Input Offset
200 µV
Current - Output / Channel
60 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,677 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$1.82000$1.82
10$1.63100$16.31
25$1.54800$38.70
100$1.18860$118.86
250$1.05032$262.58
500$0.99502$497.51
1,000$0.77391$773.91
Additional Resources
AttributeDescription
Other Names497-14609-2
Standard Package3,000