CAD | USD

Obsolete item.
DFN6
DFN6
6-UFDFN

74AUP1G04DTR

Digi-Key Part Number
497-6823-2-ND - Tape & Reel (TR)
497-6823-1-ND - Cut Tape (CT)
497-6823-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
74AUP1G04DTR
Supplier
Description
IC INVERTER 1CH 1-INP 6DFN
Detailed Description
Inverter IC 1 Channel 6-DFN (1.2x1.0)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Inverter
Number of Inputs
1
Features
-
Voltage - Supply
1.2V ~ 3.6V
Current - Output High, Low
10mA, 10mA
Logic Level - Low
0.7V ~ 0.8V
Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
3.8ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-DFN (1.2x1.0)
Package / Case
6-UFDFN
Number of Circuits
1
Current - Quiescent (Max)
100nA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
In Stock: 7,912

7,912 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names497-6823-2
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74AUP1G04DRYRTexas Instruments1,293296-27339-1-ND$0.60000Direct