TS432AILT

2STR2230

Digi-Key Part Number
497-5686-2-ND - Tape & Reel (TR)
497-5686-1-ND - Cut Tape (CT)
497-5686-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
2STR2230
Supplier
Description
TRANS PNP 30V 1.5A SOT-23
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 1.5 A 100MHz 500 mW Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
800mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
170 @ 500mA, 2V
Power - Max
500 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.59000$0.59
10$0.47900$4.79
100$0.32600$32.60
500$0.24444$122.22
1,000$0.18334$183.34
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.16816$504.48
Additional Resources
AttributeDescription
Other Names
497-5686-6
497-5686-1
497-5686-2
Standard Package3,000