DPAK (TO252-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD7NM60N

Digi-Key Part Number
497-11042-2-ND - Tape & Reel (TR)
497-11042-1-ND - Cut Tape (CT)
497-11042-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
STD7NM60N
Supplier
Description
MOSFET N-CH 600V 5A DPAK
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
N-Channel 600 V 5A (Tc) 45W (Tc) Surface Mount DPAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
5A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
363 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.86000$2.86
10$2.57200$25.72
100$2.06710$206.71
500$1.69836$849.18
1,000$1.54395$1,543.95
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.54395$3,859.88
Additional Resources
AttributeDescription
Other Names
497-11042-1
497-11042-2
497-11042-6
Standard Package2,500