DPAK (TO252-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD11NM60ND

Digi-Key Part Number
497-8477-2-ND - Tape & Reel (TR)
497-8477-1-ND - Cut Tape (CT)
497-8477-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
STD11NM60ND
Supplier
Description
MOSFET N-CH 600V 10A DPAK
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
N-Channel 600 V 10A (Tc) 90W (Tc) Surface Mount DPAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
10A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
450mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
850 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
90W (Tc)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.90000$4.90
10$4.39200$43.92
100$3.59890$359.89
500$3.06366$1,531.83
1,000$2.93617$2,936.17
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.93616$7,340.40
Additional Resources
AttributeDescription
Other Names
497-8477-6
497-8477-2
497-8477-1
Standard Package2,500