cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-664608-NF-50

Digi-Key Part Number
SS-664608-NF-50-ND
Manufacturer
Stewart Connector
Manufacturer Product Number
SS-664608-NF-50
Supplier
Description
CONN MOD JACK 6P4C R/A SHIELDED
Detailed Description
Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Shielded -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stewart Connector
Series
Package
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Number of Ports
8
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
-
Features
Board Guide
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic, Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other NamesSS-66600-017
Standard Package5