cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-60015-F

Digi-Key Part Number
SI-60015-F-ND
Manufacturer
Stewart Connector
Manufacturer Product Number
SI-60015-F
Supplier
Description
CONN JACK 1PORT 100 BASE-T PCB
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
1 Port RJ45Through Hole 10/100 Base-T
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stewart Connector
Series
Package
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
-
LED Color
Green - Green
Number of Cores per Jack
5
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
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
Tray
QtyUnit PriceExt Price
350$5.36080$1,876.28
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package50