CA82-0x0M-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA76-005M0-8

Digi-Key Part Number
CA76-005M0-8-ND
Manufacturer
Stewart Connector
Manufacturer Product Number
CA76-005M0-8
Supplier
Description
CABLE MOD 8P8C PLUG-PLUG 16.4'
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet), 8p8c (ARJ45, Ethernet, Split Pairs) 16.40' (5.00m) Shielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Stewart Connector
Series
Package
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet), 8p8c (ARJ45, Ethernet, Split Pairs)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6a, Cat7a
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.1000
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 3.28'
Quantity Available: 0
CABLE MOD 8P8C PLUG-PLUG 6.56'
Quantity Available: 0
CABLE MOD 8P8C PLUG-PLUG 22.97'
Quantity Available: 0
CABLE MOD 8P8C PLUG-PLUG 32.81'
Quantity Available: 0
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 16.4'
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1