STE-1178380ZS70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STE-1178380ZS70

Digi-Key Part Number
1743-1071-ND
Manufacturer
Steute
Manufacturer Product Number
STE-1178380ZS70
Supplier
Description
STEUTE EMERGENCY PULL-WIRE SWITC
Manufacturer Standard Lead Time
10
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Steute
Box
Part Status
Active
Circuit
DPST-NC
Switch Function
On-Off
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
400V
Voltage Rating - DC
-
Maximum Cable Length
10m
Features
-
Operating Force
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-25°C ~ 70°C
Weight
-
1 (Unlimited)
EAR99
8536.50.9065
All prices are in CAD
Box
QtyUnit PriceExt Price
1$234.79000$234.79
5$231.48000$1,157.40
10$218.25200$2,182.52
25$205.02520$5,125.63
50$188.49080$9,424.54
100$171.95640$17,195.64