STE-1048429ZS75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STE-1048429ZS75

Digi-Key Part Number
1743-1080-ND
Manufacturer
Steute
Manufacturer Product Number
STE-1048429ZS75
Supplier
Description
STEUTE EMERGENCY PULL-WIRE SWITC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Steute
Series
Package
Box
Part Status
Active
Circuit
4PST-2NO/2NC
Switch Function
On-Off, Off-On
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
400V
Voltage Rating - DC
-
Maximum Cable Length
130m
Features
-
Operating Force
30081 ~ 39768gf
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 70°C
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
All prices are in CAD
Box
QtyUnit PriceExt Price
1$869.13000$869.13
5$856.14600$4,280.73
10$804.26000$8,042.60
25$752.37200$18,809.30
50$674.54040$33,727.02
Additional Resources
AttributeDescription
Other Names1743-1080
Standard Package1