
VRPG4607K | |
|---|---|
DigiKey Part Number | VRPG4607K-ND |
Manufacturer | |
Manufacturer Product Number | VRPG4607K |
Description | LED GREEN/RED CLEAR RECT T/H |
Customer Reference | |
Detailed Description | Green, Red 567nm Green, 624nm Red LED Indication - Discrete 2.1V Green, 2V Red Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 4.50mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 74°, 92° Green, 69°, 87° Red | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 560nm Green, 630nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm |


