
VFSY1104LS-TR | |
|---|---|
DigiKey Part Number | 404-1324-2-ND - Tape & Reel (TR) 404-1324-1-ND - Cut Tape (CT) 404-1324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFSY1104LS-TR |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 592nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | VFSY1104LS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.49000 | $1.49 |
| 10 | $1.04400 | $10.44 |
| 100 | $0.76900 | $76.90 |
| 500 | $0.64642 | $323.21 |
| 1,000 | $0.60631 | $606.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.57223 | $1,144.46 |
| 4,000 | $0.54335 | $2,173.40 |
| 6,000 | $0.52855 | $3,171.30 |
| 10,000 | $0.51184 | $5,118.40 |
| 14,000 | $0.50190 | $7,026.60 |
| 20,000 | $0.49221 | $9,844.20 |

