Parametric Equivalent

VFSV1104LS-TR | |
|---|---|
DigiKey Part Number | 404-1323-2-ND - Tape & Reel (TR) 404-1323-1-ND - Cut Tape (CT) 404-1323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFSV1104LS-TR |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 616nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 623nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 10 | $1.11400 | $11.14 |
| 100 | $0.82300 | $82.30 |
| 500 | $0.69342 | $346.71 |
| 1,000 | $0.65097 | $650.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.61495 | $1,229.90 |
| 4,000 | $0.58441 | $2,337.64 |
| 6,000 | $0.56877 | $3,412.62 |
| 10,000 | $0.55110 | $5,511.00 |
| 14,000 | $0.54060 | $7,568.40 |
| 20,000 | $0.53036 | $10,607.20 |


