VFJP1104LS-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFJP1104LS-TR

DigiKey Part Number
404-1318-2-ND - Tape & Reel (TR)
404-1318-1-ND - Cut Tape (CT)
404-1318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VFJP1104LS-TR
Description
LED YLW-GRN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow-Green 570nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
VFJP1104LS-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
573nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.10000$1.10
10$0.75600$7.56
100$0.54980$54.98
500$0.45722$228.61
1,000$0.42682$426.82
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.36840$736.80
4,000$0.34790$1,391.60
6,000$0.33738$2,024.28
10,000$0.32550$3,255.00
14,000$0.31844$4,458.16
20,000$0.31155$6,231.00
50,000$0.29634$14,817.00
Manufacturers Standard Package