
VFHA1104LS-TR | |
|---|---|
DigiKey Part Number | 404-1303-2-ND - Tape & Reel (TR) 404-1303-1-ND - Cut Tape (CT) 404-1303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHA1104LS-TR |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2.6V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | VFHA1104LS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.6V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.67500 | $6.75 |
| 100 | $0.48840 | $48.84 |
| 500 | $0.40460 | $202.30 |
| 1,000 | $0.37706 | $377.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.32281 | $645.62 |
| 4,000 | $0.30313 | $1,212.52 |
| 6,000 | $0.29331 | $1,759.86 |
| 10,000 | $0.28245 | $2,824.50 |
| 14,000 | $0.27612 | $3,865.68 |
| 20,000 | $0.27004 | $5,400.80 |
| 50,000 | $0.25699 | $12,849.50 |

